
SMP-1A37-4DT | |
|---|---|
DigiKey Part Number | 374-SMP-1A37-4DT-ND |
Manufacturer | |
Manufacturer Product Number | SMP-1A37-4DT |
Description | SSR - PHOTO MOSFET, 1 FORM A 60V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) |
Category | Voltage - Input 1.17VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 550 mA |
Packaging Tube | On-State Resistance (Max) 1.6 Ohms |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-DIP |
Circuit | Approval Agency cURus |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,620 | Fr.1.31079 | Fr.2,123.48 |
| Unit Price without VAT: | Fr.1.31079 |
|---|---|
| Unit Price with VAT: | Fr.1.41696 |

