Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
6 DIP

SMP-1A37-6DT

DigiKey Part Number
374-SMP-1A37-6DT-ND
Manufacturer
Manufacturer Product Number
SMP-1A37-6DT
Description
SSR - PHOTO MOSFET, 1 FORM A 60V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 60 V
Mfr
Load Current
550 mA
Series
On-State Resistance (Max)
1.6 Ohms
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
6-DIP
Circuit
Approval Agency
cURus
Output Type
AC, DC
Base Product Number
Voltage - Input
1.17VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,594
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.2.97000Fr.2.97
10Fr.2.64400Fr.26.44
25Fr.2.52560Fr.63.14
50Fr.2.43880Fr.121.94
100Fr.2.35530Fr.235.53
250Fr.2.24908Fr.562.27
500Fr.2.17186Fr.1,085.93
1,000Fr.2.09723Fr.2,097.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.2.97000
Unit Price with VAT:Fr.3.21057