


SMP-1A47-6DT | |
|---|---|
DigiKey Part Number | 374-SMP-1A47-6DT-ND |
Manufacturer | |
Manufacturer Product Number | SMP-1A47-6DT |
Description | SSR - PHOTO MOSFET, 1 FORM A 80V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 80 V |
Mfr | Load Current 1.5 A |
Series | On-State Resistance (Max) 160 mOhms |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-DIP |
Circuit | Approval Agency AEC, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.37VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | Fr.2.55549 | Fr.4,088.78 |
| Unit Price without VAT: | Fr.2.55549 |
|---|---|
| Unit Price with VAT: | Fr.2.76248 |

