AA1112H-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Stanley Electric Co
In Stock: 0
Unit Price: Fr.0.27000
Datasheet

Direct


Dialight
In Stock: 1,337
Unit Price: Fr.0.51000
Datasheet
Orange 606nm LED Indication - Discrete 2.2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA1112H-TR

DigiKey Part Number
404-1018-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AA1112H-TR
Description
LED ORANGE DIFFUSED 2125 SMD
Customer Reference
Detailed Description
Orange 606nm LED Indication - Discrete 2.2V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Series
Viewing Angle
153°, 154°
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
605nm
Configuration
Standard
Package / Case
0805 (2012 Metric)
Lens Color
White
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
2.00mm L x 1.25mm W
Millicandela Rating
Height (Max)
0.90mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.20mm x 1.25mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VFHA1112H-3BZ2C-TRStanley Electric Co0404-1205-1-NDFr.0.27000MFR Recommended
5975202407FDialight1,337350-5975202407FCT-NDFr.0.51000Direct
Obsolete
This product is no longer manufactured. View Substitutes