
DB1112H-TR | |
|---|---|
DigiKey Part Number | 404-1028-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB1112H-TR |
Description | LED BLUE DIFFUSED SMD |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 10mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 467nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm |


