
HDN1102W-TR | |
---|---|
DigiKey Part Number | 404-1329-2-ND - Tape & Reel (TR) 404-1329-1-ND - Cut Tape (CT) 404-1329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDN1102W-TR |
Description | LED LAMP FLAT SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.45V 50mA 2.2mW/sr @ 20mA 100° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stanley Electric Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 2.2mW/sr @ 20mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Viewing Angle | 100° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.49000 | Fr.0.49 |
10 | Fr.0.33400 | Fr.3.34 |
100 | Fr.0.24180 | Fr.24.18 |
500 | Fr.0.20020 | Fr.100.10 |
1,000 | Fr.0.18653 | Fr.186.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.0.17156 | Fr.428.90 |
5,000 | Fr.0.16221 | Fr.811.05 |
7,500 | Fr.0.15741 | Fr.1,180.58 |
12,500 | Fr.0.15200 | Fr.1,900.00 |
17,500 | Fr.0.14878 | Fr.2,603.65 |
25,000 | Fr.0.14564 | Fr.3,641.00 |
Unit Price without VAT: | Fr.0.49000 |
---|---|
Unit Price with VAT: | Fr.0.52969 |