
VCEB1104LS-TR | |
|---|---|
DigiKey Part Number | 404-1293-2-ND - Tape & Reel (TR) 404-1293-1-ND - Cut Tape (CT) 404-1293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCEB1104LS-TR |
Description | LED BLUE CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Blue 466nm LED Indication - Discrete 3.1V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 10mA | |
Viewing Angle | 115° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 476nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.18185 | Fr.363.70 |
| 4,000 | Fr.0.17168 | Fr.686.72 |
| 6,000 | Fr.0.16647 | Fr.998.82 |
| 10,000 | Fr.0.16058 | Fr.1,605.80 |
| 14,000 | Fr.0.15707 | Fr.2,198.98 |
| 20,000 | Fr.0.15366 | Fr.3,073.20 |
| 50,000 | Fr.0.14612 | Fr.7,306.00 |
| Unit Price without VAT: | Fr.0.18185 |
|---|---|
| Unit Price with VAT: | Fr.0.19658 |

