CBMWD7575
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBMWD7575

DigiKey Part Number
5214-CBMWD7575-ND
Manufacturer
Manufacturer Product Number
CBMWD7575
Description
RACEWAY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Wire Duct Type
Slotted (Raceway), 2 Piece
Height
3.000" (76.20mm)
Length
6.56' (2.00m)
Width
3.000" (76.20mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Factory Stock: 164
Check for Additional Incoming Stock
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.38.15000Fr.38.15
10Fr.32.42800Fr.324.28
25Fr.30.39840Fr.759.96
50Fr.28.94840Fr.1,447.42
100Fr.27.56820Fr.2,756.82
250Fr.25.91000Fr.6,477.50
Manufacturers Standard Package
Unit Price without VAT:Fr.38.15000
Unit Price with VAT:Fr.41.24015