
ET91000SFP2 | |
|---|---|
DigiKey Part Number | 5214-ET91000SFP2-ND |
Manufacturer | |
Manufacturer Product Number | ET91000SFP2 |
Description | GB OPEN SFP MEDIA CONVERTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed + SFP | |
Copper Ports | 1 | |
Copper Type | 1000 | |
Fiber Ports | 1 | |
Fiber Type | SFP | |
SFP/XFP Ports | 1 | |
Features | - | |
Distance | - | |
MTU | Jumbo | |
Voltage - Input | 100 ~ 240VAC | |
Connector Type | RJ45, SFP | |
Mounting Type | Desktop | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.211.54000 | Fr.211.54 |
| 5 | Fr.185.82600 | Fr.929.13 |
| 10 | Fr.176.39900 | Fr.1,763.99 |
| Unit Price without VAT: | Fr.211.54000 |
|---|---|
| Unit Price with VAT: | Fr.228.67474 |

