
USB2HAB15T | |
---|---|
DigiKey Part Number | 5214-USB2HAB15T-ND |
Manufacturer | |
Manufacturer Product Number | USB2HAB15T |
Description | 15FT TRANSPARENT USB CABLE A/B |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 15.00' (4.57m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | Transparent | |
Features | Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.9.23000 | Fr.9.23 |
10 | Fr.7.84900 | Fr.78.49 |
25 | Fr.7.35680 | Fr.183.92 |
50 | Fr.7.00560 | Fr.350.28 |
100 | Fr.6.67130 | Fr.667.13 |
250 | Fr.6.25384 | Fr.1,563.46 |
500 | Fr.5.95560 | Fr.2,977.80 |
1,000 | Fr.5.67170 | Fr.5,671.70 |
Unit Price without VAT: | Fr.9.23000 |
---|---|
Unit Price with VAT: | Fr.9.97763 |