New at DigiKey
NLOR-25F-CAT6A-PATCH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLOR-25F-CAT6A-PATCH

DigiKey Part Number
5214-NLOR-25F-CAT6A-PATCH-ND
Manufacturer
Manufacturer Product Number
NLOR-25F-CAT6A-PATCH
Description
CAT6A ETHERNET CABLE, LSZH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
25.00' (7.62m)
Shielding
Shielded
Color
Orange
Features
Molded Plugs
Style
Cat6A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 148
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.35.48000Fr.35.48
10Fr.30.15400Fr.301.54
25Fr.28.26720Fr.706.68
50Fr.26.91880Fr.1,345.94
100Fr.25.63540Fr.2,563.54
250Fr.24.03260Fr.6,008.15
Manufacturers Standard Package
Unit Price without VAT:Fr.35.48000
Unit Price with VAT:Fr.38.35388