
| USB3SEXT6BK | |
|---|---|
| DigiKey Part Number | 5214-USB3SEXT6BK-ND | 
| Manufacturer | |
| Manufacturer Product Number | USB3SEXT6BK | 
| Description | 6FT USB 3 EXTENSION CABLE - BK | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 6.00' (1.83m) Unshielded | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Configuration | ||
| Length | 6.00' (1.83m) | |
| Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
| Transfer Rate | 5Gbps | |
| Wire Gauge | 28 AWG | |
| Shielding | Unshielded | |
| Color | Black | |
| Features | Data Transfer and Charge | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.13.50000 | Fr.13.50 | 
| 10 | Fr.11.47800 | Fr.114.78 | 
| 25 | Fr.10.75920 | Fr.268.98 | 
| 50 | Fr.10.24540 | Fr.512.27 | 
| 100 | Fr.9.75660 | Fr.975.66 | 
| 250 | Fr.9.14620 | Fr.2,286.55 | 
| 500 | Fr.8.71018 | Fr.4,355.09 | 
| Unit Price without VAT: | Fr.13.50000 | 
|---|---|
| Unit Price with VAT: | Fr.14.59350 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland