New Product
USB2EXT4P15M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2EXT4P15M

DigiKey Part Number
5214-USB2EXT4P15M-ND
Manufacturer
Manufacturer Product Number
USB2EXT4P15M
Description
USB HUB 4 PORT 480MBPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Hub 4 Port 480Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Number of Ports
4
Data Rate (Max)
480Mbps
Voltage - Input
100 ~ 240VAC
Mounting Type
Desktop
Features
Portable, USB 2.0 (4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.102.33000Fr.102.33
10Fr.86.98500Fr.869.85
25Fr.81.54400Fr.2,038.60
50Fr.77.65700Fr.3,882.85
100Fr.76.23000Fr.7,623.00
Manufacturers Standard Package
Unit Price without VAT:Fr.102.33000
Unit Price with VAT:Fr.110.61873