
S-RJFTV6A19021Q | |
|---|---|
DigiKey Part Number | 380-S-RJFTV6A19021Q-ND |
Manufacturer | |
Manufacturer Product Number | S-RJFTV6A19021Q |
Description | CAT6A IP68 SIZE 19 38999 RJ45 RE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Adapter Connector Jack, 8p8c (RJ45) To Jack (2), 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack (2), 8p8c (RJ45) | |
Type | Adapter | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Square Flange | |
Mounting Feature | Flange | |
Ratings | Cat6a | |
Shielding | Shielded | |
Shell Material, Finish | Aluminum, Black Zinc Nickel | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Housing Material | Thermoplastic | |
Shield Material | Copper Alloy | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.58.30000 | Fr.58.30 |
| 20 | Fr.47.19200 | Fr.943.84 |
| 40 | Fr.44.94150 | Fr.1,797.66 |
| 60 | Fr.43.67533 | Fr.2,620.52 |
| 100 | Fr.42.13140 | Fr.4,213.14 |
| Unit Price without VAT: | Fr.58.30000 |
|---|---|
| Unit Price with VAT: | Fr.63.02230 |

