



SS-6446S-A-PG4-BA | |
|---|---|
DigiKey Part Number | 380-1312-ND |
Manufacturer | |
Manufacturer Product Number | SS-6446S-A-PG4-BA |
Description | CONN MOD JACK 6P4C R/A SHIELDED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | SS-6446S-A-PG4-BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.30000 | Fr.1.30 |
| 10 | Fr.1.10300 | Fr.11.03 |
| 25 | Fr.1.03440 | Fr.25.86 |
| 80 | Fr.0.95263 | Fr.76.21 |
| 160 | Fr.0.90706 | Fr.145.13 |
| 320 | Fr.0.86375 | Fr.276.40 |
| 560 | Fr.0.83030 | Fr.464.97 |
| 1,040 | Fr.0.79481 | Fr.826.60 |
| 2,560 | Fr.0.74588 | Fr.1,909.45 |
| Unit Price without VAT: | Fr.1.30000 |
|---|---|
| Unit Price with VAT: | Fr.1.40530 |

