
SS-69000-002 | |
|---|---|
DigiKey Part Number | 380-SS-69000-002TR-ND - Tape & Reel (TR) 380-SS-69000-002CT-ND - Cut Tape (CT) 380-SS-69000-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS-69000-002 |
Description | SINGLE PAIR ETHERNET JACK WITHOU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 2P2C Single Pair Ethernet (SPE) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.90000 | Fr.7.90 |
| 10 | Fr.6.71700 | Fr.67.17 |
| 25 | Fr.6.29560 | Fr.157.39 |
| 50 | Fr.5.99500 | Fr.299.75 |
| 100 | Fr.5.70900 | Fr.570.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | Fr.5.43655 | Fr.1,087.31 |
| 400 | Fr.5.17723 | Fr.2,070.89 |
| 600 | Fr.5.03137 | Fr.3,018.82 |
| 1,000 | Fr.4.85346 | Fr.4,853.46 |
| 1,400 | Fr.4.73975 | Fr.6,635.65 |
| Unit Price without VAT: | Fr.7.90000 |
|---|---|
| Unit Price with VAT: | Fr.8.53990 |

