



SS-641010S-A-NF-A111 | |
|---|---|
DigiKey Part Number | 380-1470-ND |
Manufacturer | |
Manufacturer Product Number | SS-641010S-A-NF-A111 |
Description | CONN MOD JACK 10P10C R/A SHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | SS-641010S-A-NF-A111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.63000 | Fr.1.63 |
| 10 | Fr.1.38300 | Fr.13.83 |
| 25 | Fr.1.29640 | Fr.32.41 |
| 40 | Fr.1.25400 | Fr.50.16 |
| 80 | Fr.1.19413 | Fr.95.53 |
| 240 | Fr.1.10496 | Fr.265.19 |
| 480 | Fr.1.05221 | Fr.505.06 |
| 960 | Fr.1.00198 | Fr.961.90 |
| 2,400 | Fr.0.93928 | Fr.2,254.27 |
| Unit Price without VAT: | Fr.1.63000 |
|---|---|
| Unit Price with VAT: | Fr.1.76203 |




