SX150DN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: Fr.40.05420
Datasheet
Image for SX150DN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX150DN

DigiKey Part Number
SX150DN-ND
Manufacturer
Manufacturer Product Number
SX150DN
Description
SENSOR 100PSID 0.19" .11V
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Differential Male - 0.19" (4.8mm) Tube, Dual 0 mV ~ 110 mV (5V) 4-SIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.5%
Manufacturer
Honeywell Sensing and Productivity Solutions
Voltage - Supply
12V
Packaging
Bulk
Port Size
Male - 0.19" (4.8mm) Tube, Dual
Part Status
Obsolete
Port Style
Barbed
Applications
Board Mount
Maximum Pressure
200PSI (1378.95kPa)
Pressure Type
Differential
Operating Temperature
-40°C ~ 85°C
Operating Pressure
100PSI (689.48kPa)
Mounting Type
Through Hole
Output Type
Wheatstone Bridge
Package / Case
4-SIP Module
Output
0 mV ~ 110 mV (5V)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSCSHHN150PDUNVHoneywell Sensing and Productivity Solutions0480-3804-NDFr.40.05420Direct
Obsolete
This product is no longer manufactured. View Substitutes