
SS-90000-014 | |
---|---|
DigiKey Part Number | 380-SS-90000-014-ND |
Manufacturer | |
Manufacturer Product Number | SS-90000-014 |
Description | MOD JACK RJ45 8P8C VRT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.08000 | Fr.1.08 |
10 | Fr.0.91700 | Fr.9.17 |
25 | Fr.0.85880 | Fr.21.47 |
40 | Fr.0.83100 | Fr.33.24 |
80 | Fr.0.79125 | Fr.63.30 |
230 | Fr.0.73430 | Fr.168.89 |
440 | Fr.0.70141 | Fr.308.62 |
945 | Fr.0.66458 | Fr.628.03 |
2,400 | Fr.0.62230 | Fr.1,493.52 |
Unit Price without VAT: | Fr.1.08000 |
---|---|
Unit Price with VAT: | Fr.1.16748 |