DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DPAK

STGD3HF60HDT4

DigiKey Part Number
497-10960-2-ND - Tape & Reel (TR)
497-10960-1-ND - Cut Tape (CT)
497-10960-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STGD3HF60HDT4
Description
IGBT 600V 7.5A DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT 600 V 7.5 A 38 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STGD3HF60HDT4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
7.5 A
Current - Collector Pulsed (Icm)
18 A
Vce(on) (Max) @ Vge, Ic
2.95V @ 15V, 1.5A
Power - Max
38 W
Switching Energy
19µJ (on), 12µJ (off)
Input Type
Standard
Gate Charge
12 nC
Td (on/off) @ 25°C
11ns/60ns
Test Condition
400V, 1.5A, 100Ohm, 15V
Reverse Recovery Time (trr)
85 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,388
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.03000Fr.1.03
10Fr.0.65100Fr.6.51
100Fr.0.43000Fr.43.00
500Fr.0.33502Fr.167.51
1,000Fr.0.30445Fr.304.45
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.27134Fr.678.35
5,000Fr.0.25087Fr.1,254.35
7,500Fr.0.24044Fr.1,803.30
12,500Fr.0.22990Fr.2,873.75
Manufacturers Standard Package
Unit Price without VAT:Fr.1.03000
Unit Price with VAT:Fr.1.11343