
1.5KE47CARL | |
|---|---|
DigiKey Part Number | 497-7051-2-ND - Tape & Reel (TR) 497-7051-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE47CARL |
Description | TVS DIODE 40.2VWM 84VC DO201 |
Customer Reference | |
Detailed Description | 84V Clamp 119A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE47CARL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 84V | |
Current - Peak Pulse (10/1000µs) | 119A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1025pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.09000 | Fr.1.09 |
| 10 | Fr.0.68500 | Fr.6.85 |
| 100 | Fr.0.45220 | Fr.45.22 |
| 500 | Fr.0.35232 | Fr.176.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,900 | Fr.0.27311 | Fr.518.91 |
| Unit Price without VAT: | Fr.1.09000 |
|---|---|
| Unit Price with VAT: | Fr.1.17829 |

