47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 50mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T591D476M020ATE050

DigiKey Part Number
399-16035-2-ND - Tape & Reel (TR)
399-16035-1-ND - Cut Tape (CT)
399-16035-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T591D476M020ATE050
Description
CAP TANT POLY 47UF 20V 2917
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T591D476M020ATE050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.99000Fr.1.99
10Fr.1.36500Fr.13.65
50Fr.1.11600Fr.55.80
100Fr.1.03900Fr.103.90
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.90892Fr.454.46
1,500Fr.0.84846Fr.1,272.69
2,500Fr.0.82609Fr.2,065.22
Manufacturers Standard Package
Unit Price without VAT:Fr.1.99000
Unit Price with VAT:Fr.2.15119