74AC157MTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,633
Unit Price: Fr.1.08000
Datasheet

Similar


Texas Instruments
In Stock: 3,356
Unit Price: Fr.0.70000
Datasheet

Similar


onsemi
In Stock: 85
Unit Price: Fr.0.48000
Datasheet

Similar


onsemi
In Stock: 1,552
Unit Price: Fr.0.48000
Datasheet
16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC157MTR

DigiKey Part Number
497-7070-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AC157MTR
Description
IC MULTIPLEXER 4 X 2:1 16-SO
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes