74ACT08MTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 713
Unit Price: Fr.0.52000
Datasheet

Similar


onsemi
In Stock: 797
Unit Price: Fr.0.55000
Datasheet

Similar


onsemi
In Stock: 3,549
Unit Price: Fr.0.28000
Datasheet

Similar


onsemi
In Stock: 178
Unit Price: Fr.0.49000
Datasheet

Similar


onsemi
In Stock: 3,857
Unit Price: Fr.0.27000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13,094
Unit Price: Fr.0.69709
Datasheet

Similar


Texas Instruments
In Stock: 4,443
Unit Price: Fr.0.39000
Datasheet

Similar


Texas Instruments
In Stock: 4,003
Unit Price: Fr.1.82000
Datasheet

Similar


Texas Instruments
In Stock: 6,553
Unit Price: Fr.0.53000
Datasheet
AND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT08MTR

DigiKey Part Number
497-7082-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ACT08MTR
Description
IC GATE AND 4CH 2-INP 14SO
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes