74LCX07MTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 1,082
Unit Price: Fr.0.47000
Datasheet

Direct


Diodes Incorporated
In Stock: 37,119
Unit Price: Fr.0.28000
Datasheet

Direct


Texas Instruments
In Stock: 17
Unit Price: Fr.0.36000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 174
Unit Price: Fr.0.18000
Datasheet

Similar


onsemi
In Stock: 342
Unit Price: Fr.0.48000
Datasheet

Similar


onsemi
In Stock: 3,646
Unit Price: Fr.0.26000
Datasheet

Similar


Texas Instruments
In Stock: 3,321
Unit Price: Fr.0.79000
Datasheet

Similar


Texas Instruments
In Stock: 774
Unit Price: Fr.0.46000
Datasheet

Similar


Texas Instruments
In Stock: 512
Unit Price: Fr.0.79000
Datasheet

Similar


Texas Instruments
In Stock: 3,233
Unit Price: Fr.0.57000
Datasheet
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX07MTR

DigiKey Part Number
497-7093-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX07MTR
Description
IC BUFFER NON-INVERT 3.6V 14-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74LCX07MTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes