
| 74V1T77STR | |
|---|---|
| DigiKey Part Number | 497-1294-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 74V1T77STR | 
| Description | IC D-TYPE TRANSP 1:1 SOT-23-5 | 
| Customer Reference | |
| Detailed Description | D-Type Transparent Latch 1 Channel 1:1 IC Standard SOT-23-5 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Logic Type | D-Type Transparent Latch | |
| Circuit | 1:1 | |
| Output Type | Standard | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Independent Circuits | 1 | |
| Delay Time - Propagation | 5.3ns | |
| Current - Output High, Low | 8mA, 8mA | |
| Operating Temperature | -55°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | ||
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland