
ASM330LHHXG1TR | |
---|---|
DigiKey Part Number | 497-ASM330LHHXG1TR-ND - Tape & Reel (TR) 497-ASM330LHHXG1TRCT-ND - Cut Tape (CT) 497-ASM330LHHXG1TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASM330LHHXG1TR |
Description | HIGH-ACCURACY 6-AXIS AUTOMOTIVE |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor I2C, I3C, SPI Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | I2C, I3C, SPI | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (2.5x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Tape & Reel (TR): | 5000 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.8.78000 | Fr.8.78 |
5 | Fr.7.96200 | Fr.39.81 |
10 | Fr.7.65500 | Fr.76.55 |
25 | Fr.7.28920 | Fr.182.23 |
50 | Fr.7.03900 | Fr.351.95 |
100 | Fr.6.81280 | Fr.681.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.5.82769 | Fr.29,138.45 |
Unit Price without VAT: | Fr.8.78000 |
---|---|
Unit Price with VAT: | Fr.9.49118 |