TO-218 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYV52-200

DigiKey Part Number
BYV52-200-ND
Manufacturer
Manufacturer Product Number
BYV52-200
Description
DIODE ARRAY GP 200V 30A SOT-93
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 30A Through Hole TO-218-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
25 µA @ 200 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-218-3
Supplier Device Package
SOT-93
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.