Similar
Similar

| BYW99PI-200RG | |
|---|---|
| DigiKey Part Number | 497-3809-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | BYW99PI-200RG | 
| Description | DIODE ARRAY GP 200V 15A TOP-3I | 
| Customer Reference | |
| Detailed Description | Diode Array 1 Pair Common Cathode 200 V 15A Through Hole TOP-3 Insulated | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | STMicroelectronics | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Diode Configuration | 1 Pair Common Cathode | |
| Technology | Standard | |
| Voltage - DC Reverse (Vr) (Max) | 200 V | |
| Current - Average Rectified (Io) (per Diode) | 15A | |
| Voltage - Forward (Vf) (Max) @ If | 850 mV @ 12 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 40 ns | |
| Current - Reverse Leakage @ Vr | 20 µA @ 200 V | |
| Operating Temperature - Junction | -40°C ~ 150°C | |
| Mounting Type | Through Hole | |
| Package / Case | TOP-3 Insulated | |
| Supplier Device Package | TOP-3I | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland