
BZW50-39BRL | |
|---|---|
DigiKey Part Number | BZW50-39BRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW50-39BRL |
Description | TVS DIODE 39VWM 90VC R6 |
Customer Reference | |
Detailed Description | 90V Clamp 667A (8/20µs) Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | BZW50-39BRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 39V | |
Voltage - Breakdown (Min) | 43.3V | |
Voltage - Clamping (Max) @ Ipp | 90V | |
Current - Peak Pulse (10/1000µs) | 667A (8/20µs) | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2400pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.04904 | Fr.1,049.04 |
| 2,000 | Fr.0.99920 | Fr.1,998.40 |
| Unit Price without VAT: | Fr.1.04904 |
|---|---|
| Unit Price with VAT: | Fr.1.13401 |




