
DEMOTD350 | |
|---|---|
DigiKey Part Number | 497-6359-ND |
Manufacturer | |
Manufacturer Product Number | DEMOTD350 |
Description | EVAL BOARD FOR TD350 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TD350 - FET Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | FET Driver (External FET) | |
Embedded | No | |
Utilized IC / Part | TD350 | |
Primary Attributes | 750mA Source/1.2A Sink, Active Miller Clamp | |
Secondary Attributes | Negative Gate Drive Ability, Fault Status Output, UVLO and ESD Protection | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.62.31000 | Fr.62.31 |
| Unit Price without VAT: | Fr.62.31000 |
|---|---|
| Unit Price with VAT: | Fr.67.35711 |

