PowerSO-30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-L6258EXTR

DigiKey Part Number
497-14157-2-ND - Tape & Reel (TR)
497-14157-1-ND - Cut Tape (CT)
497-14157-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E-L6258EXTR
Description
IC MOTOR DRIVER BIPLR 36POWERSO
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Parallel PowerSO-36, Bottom Pad
Datasheet
 Datasheet
EDA/CAD Models
E-L6258EXTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
DMOS
Step Resolution
1, 1/2, 1/4, 1/8, 1/16
Applications
General Purpose
Current - Output
1.5A
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
12V ~ 40V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
36-PowerBSSOP (0.433", 11.00mm Width)
Supplier Device Package
PowerSO-36, Bottom Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.5.57000Fr.5.57
10Fr.4.29400Fr.42.94
25Fr.3.97400Fr.99.35
100Fr.3.62300Fr.362.30
250Fr.3.45564Fr.863.91
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600Fr.3.33133Fr.1,998.80
1,200Fr.3.25245Fr.3,902.94
1,800Fr.3.21297Fr.5,783.35
Manufacturers Standard Package
Unit Price without VAT:Fr.5.57000
Unit Price with VAT:Fr.6.02117