
E-TDA7333013TR | |
|---|---|
DigiKey Part Number | E-TDA7333013TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | E-TDA7333013TR |
Description | IC DEMODULATOR 16TSSOP |
Customer Reference | |
Detailed Description | Audio Demodulator 1 Channel 16-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Demodulator | |
Applications | Audio Systems | |
Number of Channels | 1 | |
Interface | I2C, SPI | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | FM | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |

