40V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDCAN24-2BLY

DigiKey Part Number
497-13262-2-ND - Tape & Reel (TR)
497-13262-1-ND - Cut Tape (CT)
497-13262-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDCAN24-2BLY
Description
TVS DIODE 24VWM 40VC SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
40V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ESDCAN24-2BLY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.2V
Voltage - Clamping (Max) @ Ipp
40V
Current - Peak Pulse (10/1000µs)
5.5A (8/20µs)
Power - Peak Pulse
230W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
30pF @ 1MHz
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235,237
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.37000Fr.0.37
10Fr.0.22700Fr.2.27
100Fr.0.14340Fr.14.34
500Fr.0.10716Fr.53.58
1,000Fr.0.09542Fr.95.42
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.08048Fr.241.44
6,000Fr.0.07295Fr.437.70
9,000Fr.0.06911Fr.621.99
15,000Fr.0.06479Fr.971.85
21,000Fr.0.06224Fr.1,307.04
30,000Fr.0.05975Fr.1,792.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.37000
Unit Price with VAT:Fr.0.39997