
ESDZX051-1BF4 | |
|---|---|
DigiKey Part Number | 497-ESDZX051-1BF4TR-ND - Tape & Reel (TR) 497-ESDZX051-1BF4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESDZX051-1BF4 |
Description | TVS DIODE 10.5VWM 10VC ST0201 |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount ST0201 |
Datasheet | Datasheet |
EDA/CAD Models | ESDZX051-1BF4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.5V (Max) | |
Voltage - Breakdown (Min) | 9.6V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 20W | |
Power Line Protection | No | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 0.28pF @ 3GHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.10000 | Fr.1.00 |
| 100 | Fr.0.06180 | Fr.6.18 |
| 500 | Fr.0.04514 | Fr.22.57 |
| 1,000 | Fr.0.03971 | Fr.39.71 |
| 2,000 | Fr.0.03513 | Fr.70.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | Fr.0.02316 | Fr.694.80 |
| 45,000 | Fr.0.02196 | Fr.988.20 |
| 75,000 | Fr.0.02061 | Fr.1,545.75 |
| 105,000 | Fr.0.01982 | Fr.2,081.10 |
| 150,000 | Fr.0.01904 | Fr.2,856.00 |
| 375,000 | Fr.0.01734 | Fr.6,502.50 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

