L6207 - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL6207N

DigiKey Part Number
497-4934-ND
Manufacturer
Manufacturer Product Number
EVAL6207N
Description
EVAL BOARD FOR L6207
Customer Reference
Detailed Description
L6207 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Power Management
Function
Motor Controller/Driver
Embedded
No
Utilized IC / Part
L6207
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable