
EVALST7538DUAL | |
|---|---|
DigiKey Part Number | 497-5484-ND |
Manufacturer | |
Manufacturer Product Number | EVALST7538DUAL |
Description | EVAL BOARD FOR ST7538 |
Customer Reference | |
Detailed Description | ST7538 - Power Line Transceiver Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Power Line Transceiver | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | ST7538 | |
Primary Attributes | - | |
Secondary Attributes | GUI, Requires the EVALCOMMBOARD | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

