EVLHV101SSR50W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVLHV101SSR50W

DigiKey Part Number
497-EVLHV101SSR50W-ND
Manufacturer
Manufacturer Product Number
EVLHV101SSR50W
Description
EVAL BOARD FOR HVLED101
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
HVLED101 - 1 Isolated Output AC/DC, Secondary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
AC/DC, Secondary Side
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
60V
Current - Output
833mA
Voltage - Input
90 ~ 265 VAC
Regulator Topology
Flyback
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
HVLED101
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:20
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.90.32000Fr.90.32
Manufacturers Standard Package
Unit Price without VAT:Fr.90.32000
Unit Price with VAT:Fr.97.63592