SRK1001 - Gate Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVLSRK1001-TO

DigiKey Part Number
497-EVLSRK1001-TO-ND
Manufacturer
Manufacturer Product Number
EVLSRK1001-TO
Description
EVAL BOARD FOR SRK1001
Customer Reference
Detailed Description
SRK1001 - Gate Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Gate Driver
Embedded
-
Utilized IC / Part
SRK1001
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.34.54000Fr.34.54
Manufacturers Standard Package
Unit Price without VAT:Fr.34.54000
Unit Price with VAT:Fr.37.33774