48 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS1025HFQ

DigiKey Part Number
497-IPS1025HFQTR-ND - Tape & Reel (TR)
497-IPS1025HFQCT-ND - Cut Tape (CT)
497-IPS1025HFQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPS1025HFQ
Description
HIGH EFFICIENCY, HIGH-SIDE SWITC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.4A 48-QFN (8x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
Logic
Voltage - Load
8.65V ~ 60V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.4A
Rds On (Typ)
12mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Load, Over Temperature, UVLO
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Supplier Device Package
48-QFN (8x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,014
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.4.73000Fr.4.73
10Fr.3.62200Fr.36.22
25Fr.3.34560Fr.83.64
100Fr.3.04220Fr.304.22
250Fr.2.89752Fr.724.38
500Fr.2.81032Fr.1,405.16
1,000Fr.2.73852Fr.2,738.52
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.2.46410Fr.6,160.25
Manufacturers Standard Package
Unit Price without VAT:Fr.4.73000
Unit Price with VAT:Fr.5.11313