
IPS1025HFQ | |
---|---|
DigiKey Part Number | 497-IPS1025HFQTR-ND - Tape & Reel (TR) 497-IPS1025HFQCT-ND - Cut Tape (CT) 497-IPS1025HFQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS1025HFQ |
Description | HIGH EFFICIENCY, HIGH-SIDE SWITC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.4A 48-QFN (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 8.65V ~ 60V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.4A | |
Rds On (Typ) | 12mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Load, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN (8x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.73000 | Fr.4.73 |
10 | Fr.3.62200 | Fr.36.22 |
25 | Fr.3.34560 | Fr.83.64 |
100 | Fr.3.04220 | Fr.304.22 |
250 | Fr.2.89752 | Fr.724.38 |
500 | Fr.2.81032 | Fr.1,405.16 |
1,000 | Fr.2.73852 | Fr.2,738.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.2.46410 | Fr.6,160.25 |
Unit Price without VAT: | Fr.4.73000 |
---|---|
Unit Price with VAT: | Fr.5.11313 |