28V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITA18B1

DigiKey Part Number
497-14763-5-ND
Manufacturer
Manufacturer Product Number
ITA18B1
Description
TVS DIODE 15VWM 28VC 8-SOIC
Customer Reference
Detailed Description
28V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Zener
Bidirectional Channels
5
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
18V
Voltage - Clamping (Max) @ Ipp
28V
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
350pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types