

KF33BD-TR | |
|---|---|
DigiKey Part Number | 497-7757-2-ND - Tape & Reel (TR) 497-7757-1-ND - Cut Tape (CT) 497-7757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KF33BD-TR |
Description | IC REG LINEAR 3.3V 500MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | KF33BD-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 80dB ~ 60dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.98000 | Fr.0.98 |
| 10 | Fr.0.71000 | Fr.7.10 |
| 25 | Fr.0.64240 | Fr.16.06 |
| 100 | Fr.0.56810 | Fr.56.81 |
| 250 | Fr.0.53268 | Fr.133.17 |
| 500 | Fr.0.51134 | Fr.255.67 |
| 1,000 | Fr.0.49378 | Fr.493.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.47525 | Fr.1,188.12 |
| 5,000 | Fr.0.46408 | Fr.2,320.40 |
| 7,500 | Fr.0.45848 | Fr.3,438.60 |
| 12,500 | Fr.0.45228 | Fr.5,653.50 |
| 17,500 | Fr.0.44866 | Fr.7,851.55 |
| Unit Price without VAT: | Fr.0.98000 |
|---|---|
| Unit Price with VAT: | Fr.1.05938 |


