


L4931CD35-TR | |
|---|---|
DigiKey Part Number | L4931CD35-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L4931CD35-TR |
Description | IC REG LINEAR 250MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L4931CD35-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Regulators | 1 | |
Current - Output | ||
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

