
L6377D | |
---|---|
DigiKey Part Number | 497-1434-5-ND |
Manufacturer | |
Manufacturer Product Number | L6377D |
Description | IC PWR SWITCH N-CHANNEL 1:1 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6377D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 8V ~ 35V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.78000 | Fr.3.78 |
10 | Fr.2.87700 | Fr.28.77 |
50 | Fr.2.51320 | Fr.125.66 |
100 | Fr.2.40080 | Fr.240.08 |
250 | Fr.2.28200 | Fr.570.50 |
500 | Fr.2.21042 | Fr.1,105.21 |
1,000 | Fr.2.15150 | Fr.2,151.50 |
2,500 | Fr.2.08931 | Fr.5,223.27 |
Unit Price without VAT: | Fr.3.78000 |
---|---|
Unit Price with VAT: | Fr.4.08618 |