


L79L05ACUTR | |
|---|---|
DigiKey Part Number | 497-1219-2-ND - Tape & Reel (TR) 497-1219-1-ND - Cut Tape (CT) 497-1219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L79L05ACUTR |
Description | IC REG LINEAR -5V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | L79L05ACUTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.35000 | Fr.0.35 |
| 10 | Fr.0.24600 | Fr.2.46 |
| 25 | Fr.0.21880 | Fr.5.47 |
| 100 | Fr.0.18960 | Fr.18.96 |
| 250 | Fr.0.17568 | Fr.43.92 |
| 500 | Fr.0.16726 | Fr.83.63 |
| 1,000 | Fr.0.16036 | Fr.160.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.15306 | Fr.382.65 |
| 5,000 | Fr.0.14866 | Fr.743.30 |
| 7,500 | Fr.0.14646 | Fr.1,098.45 |
| 12,500 | Fr.0.14402 | Fr.1,800.25 |
| 17,500 | Fr.0.14259 | Fr.2,495.32 |
| 25,000 | Fr.0.14122 | Fr.3,530.50 |
| Unit Price without VAT: | Fr.0.35000 |
|---|---|
| Unit Price with VAT: | Fr.0.37835 |







