
L99VR01JTR | |
|---|---|
DigiKey Part Number | 497-L99VR01JTR-ND - Tape & Reel (TR) 497-L99VR01JTRCT-ND - Cut Tape (CT) 497-L99VR01JTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99VR01JTR |
Description | IC REG LINEAR POS PROG PWRSSO-12 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 1 Output 200mA PowerSSO-12 |
Datasheet | Datasheet |
EDA/CAD Models | L99VR01JTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 0.8V, 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.3V, 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.53V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 3.5 mA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Reset, Watchdog | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerLSOP (0.154", 3.90mm Width) | |
Supplier Device Package | PowerSSO-12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.09000 | Fr.1.09 |
| 10 | Fr.0.79400 | Fr.7.94 |
| 25 | Fr.0.71960 | Fr.17.99 |
| 100 | Fr.0.63780 | Fr.63.78 |
| 250 | Fr.0.59872 | Fr.149.68 |
| 500 | Fr.0.57520 | Fr.287.60 |
| 1,000 | Fr.0.55585 | Fr.555.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.53540 | Fr.1,338.50 |
| 5,000 | Fr.0.52308 | Fr.2,615.40 |
| 7,500 | Fr.0.51692 | Fr.3,876.90 |
| 12,500 | Fr.0.51008 | Fr.6,376.00 |
| Unit Price without VAT: | Fr.1.09000 |
|---|---|
| Unit Price with VAT: | Fr.1.17829 |


