
L99VR01STR | |
|---|---|
DigiKey Part Number | 497-L99VR01STR-ND - Tape & Reel (TR) 497-L99VR01STRCT-ND - Cut Tape (CT) 497-L99VR01STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99VR01STR |
Description | IC REG LIN POS PROG 200MA 8-SO |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 1 Output 200mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | L99VR01STR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 0.8V, 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.3V, 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.53V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 3.5 mA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Reset, Watchdog | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.98000 | Fr.0.98 |
| 10 | Fr.0.71300 | Fr.7.13 |
| 25 | Fr.0.64520 | Fr.16.13 |
| 100 | Fr.0.57070 | Fr.57.07 |
| 250 | Fr.0.53520 | Fr.133.80 |
| 500 | Fr.0.51380 | Fr.256.90 |
| 1,000 | Fr.0.49616 | Fr.496.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.47755 | Fr.1,193.88 |
| 5,000 | Fr.0.46633 | Fr.2,331.65 |
| 7,500 | Fr.0.46071 | Fr.3,455.33 |
| 12,500 | Fr.0.45449 | Fr.5,681.12 |
| 17,500 | Fr.0.45086 | Fr.7,890.05 |
| Unit Price without VAT: | Fr.0.98000 |
|---|---|
| Unit Price with VAT: | Fr.1.05938 |

