
L99VR02J | |
|---|---|
DigiKey Part Number | 497-L99VR02JTR-ND - Tape & Reel (TR) 497-L99VR02JCT-ND - Cut Tape (CT) 497-L99VR02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99VR02J |
Description | IC REG LINEAR POS PROG PWRSSO-12 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 1 Output 500mA PowerSSO-12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 75dB (1kHz) | |
Control Features | Current Limit, Enable, Reset Output, Watchdog | |
Protection Features | Over Current, Over Temperature, Over Voltage, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-LSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PowerSSO-12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.22000 | Fr.1.22 |
| 10 | Fr.0.88900 | Fr.8.89 |
| 25 | Fr.0.80720 | Fr.20.18 |
| 100 | Fr.0.71670 | Fr.71.67 |
| 250 | Fr.0.67368 | Fr.168.42 |
| 500 | Fr.0.64772 | Fr.323.86 |
| 1,000 | Fr.0.62636 | Fr.626.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.60380 | Fr.1,509.50 |
| 5,000 | Fr.0.59020 | Fr.2,951.00 |
| 7,500 | Fr.0.58340 | Fr.4,375.50 |
| 12,500 | Fr.0.57586 | Fr.7,198.25 |
| Unit Price without VAT: | Fr.1.22000 |
|---|---|
| Unit Price with VAT: | Fr.1.31882 |











