LD1084D2M-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,046
Unit Price: Fr.2.65000
Datasheet

Similar


Texas Instruments
In Stock: 6,219
Unit Price: Fr.2.26000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 5A D2PAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 5A D2PAK-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD1084D2M-R

DigiKey Part Number
497-3409-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD1084D2M-R
Description
IC REG LINEAR POS ADJ 5A D2PAK-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 5A D2PAK-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.5V @ 5A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
72dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
D2PAK-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes